Reference Only

0504N102J500NT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 50V 5%

Manufacturer:

Mfr Part:
0504N102J500NT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 nF
Voltage Rating DC50 VDC
Tolerance5 %
Case Code - in0504
Case Code - mm1210
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.27 mm (0.05 in)
Width1.02 mm (0.04 in)
Height1.12 mm (0.044 in)
ProductGeneral Type MLCCs
SeriesC0G(NP0)
PackagingReel
Package / Case0504 (1210 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?