Reference Only

VP4032K122R300

Varistors 385V 1200A 4032

Manufacturer:

Mfr Part:
VP4032K122R300

TTI Part:
VP4032K122R300

EDA / CAD Models

Alternate Part Number

B72660M301K72

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryVaristors
SeriesVP
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case4032 (10080 metric)
Voltage Rating AC300 VAC
Voltage Rating DC385 VDC
Varistor Voltage470 V
Clamping Voltage775 V
Max Surge Current1.2 kA
Surge Energy Rating30 J
Capacitance150 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Current Rating10 A
Height4.7 mm
Length10 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypePlastic Encapsulated Varistors
Width8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.331$3,972.00
Need more?
Sign in to add projects and notes