Reference Only

VP3225K401R275

Varistors 350V 400A 3225

Manufacturer:

Mfr Part:
VP3225K401R275

TTI Part:
VP3225K401R275

EDA / CAD Models

Alternate Part Number

B72650M271K72

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryVaristors
SeriesVP
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case3225 (8063 metric)
Voltage Rating AC275 VAC
Voltage Rating DC350 VDC
Varistor Voltage430 V
Clamping Voltage710 V
Max Surge Current400 A
Surge Energy Rating13 J
Capacitance75 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Current Rating5 A
Height4.7 mm
Length8 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypePlastic Encapsulated Varistors
Width6.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.293$3,516.00
Need more?
Sign in to add projects and notes