Reference Only

VE1206K121R035

Varistors 45V 120A 1206 AEC-Q200

Manufacturer:

Mfr Part:
VE1206K121R035

TTI Part:
VE1206K121R035

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryVaristors
SeriesVE
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Voltage Rating AC35 VAC
Voltage Rating DC45 VDC
Varistor Voltage56 V
Clamping Voltage92 V
Max Surge Current120 A
Surge Energy Rating600 mJ
Capacitance400 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingReel
Current Rating1 A
Height0.85 mm
Length3.2 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeLow Voltage High Temperature Varistors
Width1.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.131$1,965.00
Need more?
Sign in to add projects and notes