Reference Only

VC2220K102R040

Varistors 56V 1000A 2220 AEC-Q200

Manufacturer:

Mfr Part:
VC2220K102R040

TTI Part:
VC2220K102R040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryVaristors
SeriesVC
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case2220 (5750 metric)
Voltage Rating AC40 VAC
Voltage Rating DC56 VDC
Varistor Voltage68 V
Clamping Voltage110 V
Max Surge Current1 kA
Surge Energy Rating9.2 J
Capacitance2.2 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Current Rating10 A
Height1.25 mm
Length5.7 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeLow Voltage Varistors
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.639$639.00
Need more?
Sign in to add projects and notes