Reference Only

VC0603K300R025

Varistors 31V 30A 0603 AEC-Q200

Manufacturer:

Mfr Part:
VC0603K300R025

TTI Part:
VC0603K300R025

EDA / CAD Models

Alternate Part Number

B72500T250K60

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryVaristors
SeriesVC
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC25 VAC
Voltage Rating DC31 VDC
Varistor Voltage39 V
Clamping Voltage65 V
Max Surge Current30 A
Surge Energy Rating0.1 J
Capacitance165 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 21,000 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.055$1,155.00
Need more?
Sign in to add projects and notes