Reference Only

VC0603K300R017

Varistors 22V 30A 0603 AEC-Q200

Manufacturer:

Mfr Part:
VC0603K300R017

TTI Part:
VC0603K300R017

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryVaristors
SeriesVC
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC17 VAC
Voltage Rating DC22 VDC
Varistor Voltage27 V
Clamping Voltage44 V
Peak Surge Current30 A
Surge Energy Rating300 mJ
Capacitance185 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Current Rating1 A
Height0.95 mm
Length1.6 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeLow Voltage Varistors
Width0.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 21,000 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.054$1,134.00
Need more?

My Notes

Sign into see notes.