Reference Only

VA1210K401R020

Varistors 26V 400A 1210 AEC-Q200

Manufacturer:

Mfr Part:
VA1210K401R020

TTI Part:
VA1210K401R020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryVaristors
SeriesVA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
Country of OriginHong Kong (China)
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.19$2,375.00
Need more?

My Notes

Sign into see notes.