Reference Only
USCFYD0H104Z00
Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 100000 uF | |
| Voltage Rating DC | 5.5 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 5.08 mm (0.2 in) | |
| Diameter | 13 mm (0.512 in) | |
| Length | 8.5 mm | |
| Life | 1000 Hour | |
| ESR | 100 Ohms | |
| Tolerance | - 20 %, + 80 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | FY | |
| Packaging | Bulk | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $880.00 |
Need more?
Available Regional Inventory
100 available now at ttieurope.com
Sign in to add projects and notes