Reference Only
USCFC00H224ZBC
Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% Tape Width=24mm
Datasheet
USCFC00H224ZBC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 220000 uF | |
| Voltage Rating DC | 5.5 VDC | |
| Termination Style | SMD/SMT | |
| Diameter | 10.5 mm (0.413 in) | |
| Length | 8.5 mm | |
| Width | 10.8 mm | |
| ESR | 25 Ohms | |
| Tolerance | - 20 %, + 80 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 8.5 mm | |
| Series | FC | |
| Packaging | Reel | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical | |
| Part # Aliases | USCFC00H224ZBC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
9,000In Stock
3,000 expected 31-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.63 | $1,315.00 | |
| $2.58 | $2,580.00 | |
| $2.55 | $3,825.00 | |
| $2.45 | $6,125.00 | |
| $2.41 | $12,050.00 | |
| $2.39 | $19,120.00 | |
| $2.36 | $29,500.00 |
Need more?
Sign in to add projects and notes