Reference Only
UECESDSR110000
Ferrite Cores & Accessories 5x28x14.2mm Ni-Zn 65C
Datasheet
UECESDSR110000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ESD-SR | |
| Product | Ferrite Clamp On Cores | |
| Type | Cable Single | |
| Core Material | Nickel Zinc | |
| Packaging | Box | |
| Inside Diameter | 5 mm | |
| Maximum Operating Temperature | + 85 C | |
| Outside Diameter | 14.2 mm | |
| Outside Height | 14.2 mm | |
| Outside Length | 28 mm | |
| Outside Width | 14.2 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | UECESDSR110000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8543900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
90In Stock
900 expected 05-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 90 / Multiples: 90)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.47 | $132.30 | |
| $1.18 | $1,062.00 |
Need more?
Sign in to add projects and notes