Reference Only
UALSCF05350000
Common Mode Chokes / Filters 250V 5A 3.5mH
Datasheet
UALSCF05350000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SCF | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Lines | 1 Line | |
| Inductance | 3.5 mH | |
| Maximum DC Current | 5 A | |
| Maximum DC Resistance | 35 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Package / Case | Tray | |
| Length | 15 mm | |
| Height | 15.5 mm | |
| Packaging | Box | |
| Product | AC Line Filters | |
| Type | Compact Common Mode Filters | |
| Diameter | 15.5 mm | |
| Filter Type | Common mode | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UALSCF05350000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
495In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.60 | $5.60 | |
| $5.48 | $10.96 | |
| $5.42 | $21.68 | |
| $4.81 | $48.10 | |
| $4.56 | $72.96 | |
| $4.32 | $108.00 | |
| $3.82 | $764.00 | |
| $3.36 | $3,360.00 |
Need more?
Sign in to add projects and notes