Reference Only

UA2-5NU

Low Signal Relays - PCB

Manufacturer:

Mfr Part:
UA2-5NU

TTI Part:
UA2-5NU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductSlim Form Relays
TypeMiniature
Coil Voltage5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating1 A
Contact Current Rating1 A
Maximum Switching Current1 A
Coil Current28 mA
Coil TypeNon-Latching
Power Consumption140 mW
Contact TerminationSolder Pin
SeriesUA2
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.82$91.00
$1.79$179.00
$1.76$440.00
$1.73$865.00
$1.71$1,710.00
$1.68$4,200.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.