Reference Only

T599X336M035ATE065

Tantalum Capacitors - Polymer 35V 33uF 20% ESR=65mOhms AEC-Q200

Manufacturer:

Mfr Part:
T599X336M035ATE065

TTI Part:
T599X336M035ATE065

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance33 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR65 mOhms
Leakage Current115.5 uA
Height4.3 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Case Code - mm7343
Mfr Case CodeEE Case
SeriesT599
QualificationAEC-Q200
PackagingReel
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameKO-CAP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.75$875.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.