Reference Only

T599D106M050ATE120

Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200

Manufacturer:

Mfr Part:
T599D106M050ATE120

TTI Part:
T599D106M050ATE120

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance10 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR120 mOhms
Leakage Current50 uA
Height2.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Case Code - mm7343
Mfr Case CodeD Case
SeriesT599
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF10 %
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Low ESR
Ripple Current1.94 A
SubcategoryCapacitors
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.47$735.00
$1.45$1,450.00
$1.43$2,860.00
$1.40$4,900.00
Need more?

My Notes

Sign into see notes.