Reference Only

T598D477M2R5AHS009

Tantalum Capacitors - Polymer 2.5V 470uF 20% SnPb 5% Pb min ESR=9mOhms AEC-Q200

Manufacturer:

Mfr Part:
T598D477M2R5AHS009

TTI Part:
T598D477M2R5AHS009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance470 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR9 mOhms
Leakage Current117.5 uA
Height2.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeD Case
SeriesT598 SnPb
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF10 %
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Low ESR
SubcategoryCapacitors
TypeHigh Humidity and High Temperature Automotive Grade Polymer Electrolytic Capacitor
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.72$1,860.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.