Reference Only

T598D337M2R5ATE006

Tantalum Capacitors - Polymer 2.5V 330uF 20% -55C/+125C 7343-31 ESR=6mOhms AEC-Q200

Manufacturer:

Mfr Part:
T598D337M2R5ATE006

TTI Part:
T598D337M2R5ATE006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance330 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR6 mOhms
Leakage Current82.5 uA
Height2.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Case Code - mm7343
SeriesT598
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF10
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Low ESR
Ripple Current8.66 A
SubcategoryCapacitors
TypeAutomotive Grade Polymer Electrolytic
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.26$630.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.