Reference Only

T598B337M2R5ATE012

Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=12mOhms AEC-Q200

Manufacturer:

Mfr Part:
T598B337M2R5ATE012

TTI Part:
T598B337M2R5ATE012

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance330 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1311
ESR12 mOhms
Leakage Current82.5 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm3528
SeriesT598
PackagingReel
Dissipation Factor DF10
Length3.5 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductSolid Electrolytic Capacitors
Ripple Current3.35 A
SubcategoryCapacitors
TradenameKO-CAP
TypeAutomotive Polymer Electrolytic Capacitor
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.708$1,416.00
Need more?

My Notes

Sign into see notes.