Reference Only

T598B227M2R5ATE025

Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=25mOhmsAEC-Q200

Manufacturer:

Mfr Part:
T598B227M2R5ATE025

TTI Part:
T598B227M2R5ATE025

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance220 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1311
ESR25 mOhms
Leakage Current55 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm3528
Mfr Case CodeB Case
ProductTantalum Organic Polymer Standard Grade
SeriesT598
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF10
Length3.5 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current2.32 A
SubcategoryCapacitors
TypePolymer Electrolytic Capacitor
Width2.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250045
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.624$1,248.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes