Reference Only
T591X687M006ATE025
Tantalum Capacitors - Polymer 6.3V 680uF 7343 20% ESR=25mOhms AEC-Q200
Datasheet
T591X687M006ATE025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 680 uF | |
| Voltage Rating DC | 6 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 2917 | |
| ESR | 25 mOhms | |
| Leakage Current | 408 uA | |
| Height | 4 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - mm | 7343 | |
| Mfr Case Code | X Case | |
| Product | Tantalum Organic Polymer Standard Grade | |
| Series | T591 | |
| Packaging | Reel | |
| Dissipation Factor DF | 10 | |
| Length | 7.3 mm | |
| Maximum Temperature at Rated Voltage | + 125 C | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 4.47 A | |
| Subcategory | Capacitors | |
| Type | Polymer Electrolytic Capacitor | |
| Width | 4.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.33 | $665.00 |
Need more?
Sign in to add projects and notes