Reference Only

T591V337M2R5ATE015

Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env

Manufacturer:

Mfr Part:
T591V337M2R5ATE015

TTI Part:
T591V337M2R5ATE015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance330 uF
Voltage Rating DC1.68 VDC, 2.5 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2815
ESR15 mOhms
Leakage Current82.5 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
ProductTantalum, Polymer Capacitors
SeriesT591
PackagingReel
Dissipation Factor DF10 %
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current5.16 A
SubcategoryCapacitors
TradenameKO-CAP
TypeTantalum Polymer Capacitor
Width4.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.44$1,440.00
Need more?
Sign in to add projects and notes