Reference Only

T591D686M025ATE050

Tantalum Capacitors - Polymer 25V 68uF 3528 20% ESR=50mOhms Harsh Env

Manufacturer:

Mfr Part:
T591D686M025ATE050

TTI Part:
T591D686M025ATE050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance68 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2815
ESR50 mOhms
Leakage Current170 uA
Height2.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeD Case
ProductTantalum Capacitors
SeriesT591
PackagingReel
Dissipation Factor DF10
Length7.3 mm
Maximum Temperature at Rated Voltage+ 105 C
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current3000 mA
SubcategoryCapacitors
TradenameKO-CAP
TypeOrganic Capacitor
Width4.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.40$1,200.00
Need more?
Sign in to add projects and notes