Reference Only

T556B107K060AH

Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms

Manufacturer:

Mfr Part:
T556B107K060AH

TTI Part:
T556B107K060AH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance100 uF
Voltage Rating DC60 VDC
Termination StyleSMD/SMT
Tolerance10 %
Case Code - in9633
ESR100 mOhms
Leakage Current600 uA
Height9.1 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm24585
Mfr Case CodeB Case
SeriesT556
PackagingBulk
Dissipation Factor DF5
Length24.5 mm
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
Ripple Current1.66 A
SubcategoryCapacitors
Width8.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.