Reference Only

T551B107K060AH

Tantalum Capacitors - Solid Leaded 60volts 100uF 10%

Manufacturer:

Mfr Part:
T551B107K060AH

TTI Part:
T551B107K060AH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance100 uF
Voltage Rating DC60 VDC
Termination StyleAxial
Length17.42 mm (0.686 in)
Diameter7.34 mm
Tolerance10 %
ESR100 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed - Polymer
ProductTantalum Solid Hermetically Sealed
SeriesT551
PackagingTray
Dissipation Factor DF5
Lead Diameter0.64 mm
Leakage Current45 uA
Package / Case7.92 mm x 16.28 mm
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

23In Stock

174 expected 16-Mar-27
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes