Reference Only

T545H158M006ATE035

Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=35mOhms

Manufacturer:

Mfr Part:
T545H158M006ATE035

TTI Part:
T545H158M006ATE035

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance1500 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2924
ESR35 mOhms
Leakage Current945 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Case Code - mm7360
Mfr Case CodeH Case
ProductTantalum Organic Polymer Low ESR
SeriesT545
PackagingReel
Dissipation Factor DF20
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current2.3 A
SubcategoryCapacitors
TradenameKO-CAP
TypeHigh Energy Polymer Tantalum Capacitors
Width6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 16-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.42$3,420.00
Need more?
Sign in to add projects and notes