Reference Only

T543X226K063AH S075 7280

Tantalum Capacitors - Polymer 22UF 63V 10% X

Manufacturer:

Mfr Part:
T543X226K063AH S075 7280

TTI Part:
T543X226K063AH7280

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Polymer
Capacitance22 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
Tolerance10 %
Case Code - in2815
Case Code - mm7343
Mfr Case CodeX Case
PackagingReel
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.