Reference Only

T543X107M025AH W060 T100

Tantalum Capacitors - Solid SMD 100UF 25V 20% X

Manufacturer:

Mfr Part:
T543X107M025AH W060 T100

TTI Part:
T543X107M025AHW060\1

EDA / CAD Models

Alternate Part Number

T543X107M025AHW060

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT543 HRA
Capacitance100 uF
Voltage Rating DC25 VDC
Tolerance20 %
ESR60 mOhms
Case Code - in2815
Case Code - mm7343
Mfr Case CodeX Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4 mm (0.157 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

30,000 expected on  from 18-Dec-26
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.