T543D227K010AH W040 YAGEO

T543D227K010AHW040

Tantalum Capacitors - Polymer 220UF 10V 10% D

Manufacturer:

Mfr Part:
T543D227K010AH W040

TTI Part:
T543D227K010AHW040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Polymer
Capacitance220 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Tolerance10 %
Case Code - in2917
ESR40 mOhms
Leakage Current220 uA
Height2.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeD Case
PackagingReel
Dissipation Factor DF10 %
Length7.3 mm
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Low ESR
Ripple Current2.372 A
SubcategoryCapacitors
TypeConductive Polymer Chip Capacitor
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.