Reference Only

T541X477M006AH6710

Tantalum Capacitors - Polymer 470UF 6V 20% X

Manufacturer:

Mfr Part:
T541X477M006AH 6710

TTI Part:
T541X477M006AH6710

EDA / CAD Models

Alternate Part Number

04052-033B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance470 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR10 mOhms
Leakage Current296.1 uA
Height4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeX Case
SeriesT541 HRA
PackagingReel
Dissipation Factor DF8
Length7.3 mm
Product TypeTantalum Capacitors
SubcategoryCapacitors
TypePolymer Commercial Off-the-Shelf (COTS) Multiple Anode
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.