Reference Only

T541X476M035AH6510

Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms

Manufacturer:

Mfr Part:
T541X476M035AH 6510 T100

TTI Part:
T541X476M035AH6510

EDA / CAD Models

Alternate Part Number

04052-062

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance47 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR60 mOhms
Leakage Current164.5 uA
Height4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeX Case
ProductTantalum Organic Polymer Low ESR
SeriesT541 HRA
PackagingReel
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameKO-CAP
Width4.3 mm
Part # AliasesT541X476M035AH6510T100

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NamePb CAS 7439-92-1
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

500
On Order
500 expected 23-Feb-27
Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$17.86$178.60
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes