Reference Only

T541X107M025BH 6510

Tantalum Capacitors - Polymer 100UF 25V 20% X

Manufacturer:

Mfr Part:
T541X107M025BH 6510

TTI Part:
T541X107M025BH6510

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance100 uF
Termination StyleSMD/SMT
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesT541 HRA
PackagingReel
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameKO-CAP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes