Reference Only

T530Y108M2R5ATE005

Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=5mOhms

Manufacturer:

Mfr Part:
T530Y108M2R5ATE005

TTI Part:
T530Y108M2R5ATE005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance1000 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR5 mOhms
Leakage Current250 uA
Height3.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeY Case
ProductTantalum Organic Polymer Low ESR
SeriesT530
PackagingReel
Dissipation Factor DF8
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current7.3 A
SubcategoryCapacitors
TradenameKO-CAP
TypeHigh Capacitance/Low ESR Polymer Electrolytic Capacitor
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

6,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.10$2,550.00
$5.04$5,040.00
$4.98$7,470.00
$4.92$12,300.00
$4.86$19,440.00
$4.80$38,400.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.4318$64.31
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes