Reference Only

T530X477M006ATE005

Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=5mOhms

Manufacturer:

Mfr Part:
T530X477M006ATE005

TTI Part:
T530X477M006ATE005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance470 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR5 mOhms
Leakage Current296.1 uA
Height4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeX Case
ProductTantalum Organic Polymer Low ESR
SeriesT530
PackagingReel
Dissipation Factor DF8
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameKO-CAP
TypeHigh Capacitance/Low ESR Polymer Electrolytic Capacitor
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.72$2,860.00
$5.65$5,650.00
$5.50$8,250.00
$5.44$13,600.00
$5.37$26,850.00
$5.31$42,480.00
Need more?
Sign in to add projects and notes