Reference Only
T530X337M010ATE005 7505
Tantalum Capacitors - Polymer 330UF 10V 20% ESR 5 7343-43
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 330 uF | |
| Termination Style | SMD/SMT | |
| Case Code - in | 2917 | |
| Height | 4.3 mm | |
| Case Code - mm | 7343 | |
| Mfr Case Code | X Case | |
| Series | T530 | |
| Packaging | Reel | |
| Length | 7.3 mm | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Tradename | KO-CAP | |
| Width | 4.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.73 | $2,865.00 | |
| $5.67 | $5,670.00 | |
| $5.62 | $8,430.00 |
Need more?
Sign in to add projects and notes