Reference Only

T530X158M003AHE008

Tantalum Capacitors - Polymer 3V 1500uF 2917 20% ESR=8mOhms

Manufacturer:

Mfr Part:
T530X158M003AHE008

TTI Part:
T530X158M003AHE008

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance1500 uF
Voltage Rating DC3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR8 mOhms
Leakage Current450 uA
Height4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeX Case
SeriesT530
PackagingReel
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Low ESR
SubcategoryCapacitors
TradenameKO-CAP
TypeHigh Capacitance/Low ESR Polymer Electrolytic Capacitor
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 55 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.88$2,940.00
Need more?

My Notes

Sign into see notes.