Reference Only

T530D687M2R5ATE00672

Tantalum Capacitors - Polymer 680UF 2.5V 20% ESR=6 7343-31

Manufacturer:

Mfr Part:
T530D687M2R5ATE0067280

TTI Part:
T530D687M2R5ATE00672

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Polymer
Capacitance680 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2815
ESR6 mOhms
Leakage Current170 uA
Height2.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeD Case
SeriesT530
PackagingReel
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 49 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$3.78$9,450.00
Need more?

My Notes

Sign into see notes.