Reference Only

T530D687M2R5ATE006

Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms

Manufacturer:

Mfr Part:
T530D687M2R5ATE006

TTI Part:
T530D687M2R5ATE006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance680 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR6 mOhms
Leakage Current170 uA
Height2.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeD Case
ProductTantalum Organic Polymer Low ESR
SeriesT530
PackagingReel
Dissipation Factor DF8
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current6.5 A
SubcategoryCapacitors
TradenameKO-CAP
TypeHigh Capacitance/Low ESR Polymer Electrolytic Capacitor
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

54,000In Stock

96,000 expected on  from 13-Jan-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.85$2,425.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.4996$54.99
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes