Reference Only
T530D157M010AHE006
Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=6mOhms
Datasheet
T530D157M010AHE006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 150 uF | |
| Voltage Rating DC | 10 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 2917 | |
| ESR | 6 mOhms | |
| Leakage Current | 150 uA | |
| Height | 2.8 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - mm | 7343 | |
| Mfr Case Code | D Case | |
| Product | Tantalum Organic Polymer Low ESR | |
| Series | T530 | |
| Packaging | Reel | |
| Dissipation Factor DF | 8 | |
| Length | 7.3 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 6.5 A | |
| Subcategory | Capacitors | |
| Tradename | KO-CAP | |
| Type | High Capacitance/Low ESR Polymer Electrolytic Capacitor | |
| Width | 4.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.51 | $2,255.00 | |
| $4.46 | $4,460.00 | |
| $4.40 | $8,800.00 | |
| $4.35 | $17,400.00 | |
| $4.30 | $34,400.00 |
Need more?
Sign in to add projects and notes