Reference Only
T529P476M006AAE150
Tantalum Capacitors - Polymer 6.3V 47uF 0805 20% ESR=150mOhms
Datasheet
T529P476M006AAE150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 47 uF | |
| Voltage Rating DC | 6.3 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 0805 | |
| ESR | 150 mOhms | |
| Leakage Current | 29.6 uA | |
| Height | 1 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Case Code - mm | 2012 | |
| Mfr Case Code | P Case | |
| Product | Tantalum Organic Polymer Low ESR | |
| Series | T529 | |
| Packaging | Reel | |
| Dissipation Factor DF | 6 | |
| Length | 2 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 590 mA | |
| Subcategory | Capacitors | |
| Tradename | KO-CAP | |
| Type | Small Case Size Substrate Terminal Polymer Tantalum | |
| Width | 1.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.688 | $2,064.00 | |
| $0.68 | $4,080.00 | |
| $0.673 | $6,057.00 | |
| $0.665 | $9,975.00 | |
| $0.657 | $15,768.00 | |
| $0.65 | $31,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes