Reference Only

T529P106M006AAE200

Tantalum Capacitors - Polymer 6.3V 10uF 0805 20% ESR=200mOhms

Manufacturer:

Mfr Part:
T529P106M006AAE200

TTI Part:
T529P106M006AAE200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance10 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in0805
ESR200 mOhms
Leakage Current6.3 uA
Height1 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm2012
Mfr Case CodeP Case
ProductTantalum Organic Polymer Low ESR
SeriesT529
PackagingReel
Dissipation Factor DF6
Length2 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current354 mA
SubcategoryCapacitors
TypeHigh Capacitance Tantalum Polymer Capacitors
Width1.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.54$1,620.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes