Reference Only

T528Z337M2R5ATE009

Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=9mOhms

Manufacturer:

Mfr Part:
T528Z337M2R5ATE009

TTI Part:
T528Z337M2R5ATE009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance330 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR9 mOhms
Leakage Current82.5 uA
Height1.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm7343
Mfr Case CodeZ Case
ProductTantalum Organic Polymer Standard Grade
SeriesT528
PackagingReel
Dissipation Factor DF10
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current6 A
SubcategoryCapacitors
TradenameKO-CAP
TypeLow ESL Facedown Terminal Polymer Tantalum
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.41$2,410.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes