Reference Only

T527T336M018ATE055NKOA

Tantalum Capacitors - Polymer 33UF 18V 20% ESR 55 3528-21

Manufacturer:

Mfr Part:
T527T336M018ATE055NKOA

TTI Part:
T527T336M018ATE055NK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Polymer
Capacitance33 uF
Voltage Rating DC18 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1411
ESR55 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm3528
Mfr Case CodeT Case
SeriesT527
PackagingReel
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.