Reference Only

T527T226M025ATE090

Tantalum Capacitors - Polymer 25V 22uF 3528 20% ESR=90mOhms

Manufacturer:

Mfr Part:
T527T226M025ATE090

TTI Part:
T527T226M025ATE090

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance22 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1311
ESR90 mOhms
Leakage Current110 uA
Height1.1 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm3528
Mfr Case CodeT Case
ProductTantalum Capacitors
SeriesT527
PackagingReel
Dissipation Factor DF10
Length3.5 mm
Maximum Temperature at Rated Voltage+ 105 C
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1080 mA
SubcategoryCapacitors
TradenameKO-CAP
TypeOrganic Capacitor
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

6,000
On Order
6,000 expected 12-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.461$1,383.00
Need more?
Sign in to add projects and notes