Reference Only

T527I107M006ATE070

Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms

Manufacturer:

Mfr Part:
T527I107M006ATE070

TTI Part:
T527I107M006ATE070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance100 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1206
ESR70 mOhms
Leakage Current63 uA
Height0.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm3216
Mfr Case CodeI Case
ProductTantalum Organic Polymer Low ESR
SeriesT527
PackagingReel
Dissipation Factor DF8
Length3.2 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.134 A
SubcategoryCapacitors
TradenameKO-CAP
TypeLow ESL Facedown Terminal Polymer Tantalum
Width1.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.507$1,521.00
$0.501$3,006.00
$0.495$4,455.00
$0.489$7,335.00
$0.483$11,592.00
$0.477$22,896.00
Need more?
Sign in to add projects and notes