Reference Only

T525D337M006AHE025

Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms

Manufacturer:

Mfr Part:
T525D337M006AHE025

TTI Part:
T525D337M006AHE025

EDA / CAD Models

Alternate Part Number

T55D337M6R3C0025

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance330 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR25 mOhms
Leakage Current207.9 uA
Height2.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeD Case
SeriesT525
PackagingReel
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Standard Grade
SubcategoryCapacitors
TradenameKO-CAP
TypeConductive Polymer Chip Capacitors Low ESR/High Temperature
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.83$915.00
$1.80$1,800.00
$1.74$3,480.00
$1.71$6,840.00
$1.69$13,520.00
$1.66$19,920.00
$1.64$32,800.00
Need more?

My Notes

Sign into see notes.