Reference Only

T523W167M018APE08076

Tantalum Capacitors - Polymer 160UF 18V 20% ESR 80 7343-15

Manufacturer:

Mfr Part:
T523W167M018APE0807654

TTI Part:
T523W167M018APE08076

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Polymer
Capacitance160 uF
Voltage Rating DC18 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2815
ESR80 mOhms
Case Code - mm7343
Mfr Case CodeW Case
SeriesT523
PackagingReel
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes