Reference Only

T523K156M020ATE100

Tantalum Capacitors - Polymer 15UF 20V 20% ESR 10 3528-10

Manufacturer:

Mfr Part:
T523K156M020ATE100NKOA

TTI Part:
T523K156M020ATE100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Polymer
Capacitance15 uF
Voltage Rating DC20 VDC
Termination StyleSMD/SMT
Tolerance20 %
ESR100 mOhms
Mfr Case CodeK Case
SeriesT523
PackagingReel
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes