Reference Only

T523H477M016APE070

Tantalum Capacitors - Polymer 16V 470uF 2917 20% ESR=70mOhms

Manufacturer:

Mfr Part:
T523H477M016APE070

TTI Part:
T523H477M016APE070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance470 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR70 mOhms
Leakage Current752 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Case Code - mm7360
Mfr Case CodeH Case
SeriesT523 SSD
PackagingReel
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameKO-CAP
Width6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

1,000
On Order
1,000 expected 12-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.94$4,940.00
Need more?
Sign in to add projects and notes