Reference Only

T521B225M050ATE200

Tantalum Capacitors - Polymer 50V 2.2uF 1311 20% ESR=200mohms

Manufacturer:

Mfr Part:
T521B225M050ATE200

TTI Part:
T521B225M050ATE200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance2.2 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1411
ESR200 mOhms
Leakage Current11 uA
Height2.1 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm3528
Mfr Case CodeB Case
SeriesT521
PackagingReel
Dissipation Factor DF8
Length3.5 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Low ESR
Ripple Current800 mA
SubcategoryCapacitors
TradenameKO-CAP
TypeHigh Voltage Polymer Electrolytic Capacitor
Width2.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.551$1,102.00
Need more?

My Notes

Sign into see notes.