Reference Only

T521B106M035ATE150

Tantalum Capacitors - Polymer 35V 10uF 1311 20% ESR=150mOhms

Manufacturer:

Mfr Part:
T521B106M035ATE150

TTI Part:
T521B106M035ATE150

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance10 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1411
ESR150 mOhms
Leakage Current35 uA
Height2.1 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm3528
Mfr Case CodeB Case
ProductTantalum Organic Polymer Low ESR
SeriesT521 SSD
PackagingReel
Dissipation Factor DF8
Length3.5 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current900 mA
SubcategoryCapacitors
TradenameKO-CAP
TypeHigh Voltage Polymer Electrolytic Capacitor
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.664$1,328.00
Need more?
Sign in to add projects and notes